
S-555555-FFFFFM-S001 | |
|---|---|
DigiKey Part Number | S-555555-FFFFFM-S001-ND |
Manufacturer | |
Manufacturer Product Number | S-555555-FFFFFM-S001 |
Description | CONN T-ADAPTER 5P-5P M-F INLINE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor T-Shaped 5/5 (5) Male Pins/Female Sockets (5) Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Distributor T-Shaped | |
Convert From (Adapter End) | Male Pins | |
Convert To (Adapter End) | Female Sockets (5) | |
Shell Size - Insert (Convert From) | - | |
Shell Size - Insert (Convert To) | - | |
Number of Positions (Convert From) | 5 | |
Number of Positions (Convert To) | 5 (5) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Housing Material | Polyurethane (PUR) | |
Housing Color | Black | |
Features | Coupling Nut | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Shielding | - | |
Includes | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Operating Temperature | -20°C ~ 50°C | |
Orientation (Convert From) | Keyed | |
Orientation (Convert To) | Keyed | |
Material Flammability Rating | - | |
Housing Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $437.63000 | $437.63 |
| 10 | $371.97400 | $3,719.74 |
| 30 | $344.24233 | $10,327.27 |
| 50 | $332.06640 | $16,603.32 |
| 100 | $316.23340 | $31,623.34 |
| 250 | $296.46368 | $74,115.92 |

