Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RJS-5EAMMM-LL7E10 | |
|---|---|
DigiKey Part Number | RJS-5EAMMM-LL7E10-ND |
Manufacturer | |
Manufacturer Product Number | RJS-5EAMMM-LL7E10 |
Description | CABLE MOD 8P8C PLUG-CABLE 32.81' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 32.81' (10.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Circular Bayonet Coupling, Molded Plugs | |
Style | Cat5e, Industrial Environments - IP67 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $248.90600 | $2,489.06 |




