Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RDP5UM-UPG06M-TL7A04 | |
|---|---|
DigiKey Part Number | 1754-RDP5UM-UPG06M-TL7A04-ND |
Manufacturer | |
Manufacturer Product Number | RDP5UM-UPG06M-TL7A04 |
Description | RJ45, LARGE SIZE, 1.5A, OVERMOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 13.12' (4.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol LTW | Length 13.12' (4.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Bayonet Coupling, Molded Plugs |
Connector Type Plug to Plug | Style Cat5e, Industrial Environments - IP67 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCP5UM-RCP5UM-TL7A04 | Amphenol LTW | 0 | 1754-RCP5UM-RCP5UM-TL7A04-ND | $142.48700 | Parametric Equivalent |
| RCP5UM-UPG06M-TL7A04 | Amphenol LTW | 0 | 1754-RCP5UM-UPG06M-TL7A04-ND | $121.44800 | Parametric Equivalent |
| RDP5UM-RDP5UM-TL7A04 | Amphenol LTW | 0 | 1754-RDP5UM-RDP5UM-TL7A04-ND | $152.51700 | Parametric Equivalent |
| 17-10007 | Amphenol CONEC | 19 | 626-1330-ND | $215.90000 | Parametric Equivalent |
| 17-101964 | Amphenol CONEC | 0 | 17-101964-ND | $340.18900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $125.70700 | $1,257.07 |






