
RDP-5SPFFH-TSU7001 | |
---|---|
DigiKey Part Number | RDP-5SPFFH-TSU7001-ND |
Manufacturer | |
Manufacturer Product Number | RDP-5SPFFH-TSU7001 |
Description | RJ45 D_SIZE SQUARE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector Shielded Cat5e |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Bulkhead | |
Shielding | Shielded | |
Ratings | Cat5e | |
Features | Circular Bayonet Coupling | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $96.56000 | $96.56 |
10 | $82.02800 | $820.28 |
30 | $75.90800 | $2,277.24 |
50 | $73.21920 | $3,660.96 |
100 | $69.72530 | $6,972.53 |
250 | $65.36252 | $16,340.63 |
500 | $62.24578 | $31,122.89 |
1,000 | $59.27858 | $59,278.58 |