Parametric Equivalent
Parametric Equivalent

RCP5SM-RCP5SM-TL7B02 | |
|---|---|
DigiKey Part Number | 1754-RCP5SM-RCP5SM-TL7B02-ND |
Manufacturer | |
Manufacturer Product Number | RCP5SM-RCP5SM-TL7B02 |
Description | RJ45, MIDDLE SIZE, 1.5A, OVERMOL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol LTW | Length 6.56' (2.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Bayonet Coupling, Molded Plugs |
Connector Type Plug to Plug | Style Cat5e, Industrial Environments - IP67 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCP5SM-SPG06M-TL7B02 | Amphenol LTW | 33 | 1754-RCP5SM-SPG06M-TL7B02-ND | $128.75000 | Parametric Equivalent |
| RDP5SM-RDP5SM-TL7B02 | Amphenol LTW | 0 | 1754-RDP5SM-RDP5SM-TL7B02-ND | $143.88400 | Parametric Equivalent |
| 17-10025 | Amphenol CONEC | 0 | 626-1395-ND | $382.11240 | Parametric Equivalent |
| 17-10028 | Amphenol CONEC | 58 | 626-1332-ND | $274.52000 | Parametric Equivalent |
| 17-100514 | Amphenol CONEC | 0 | 626-1397-ND | $385.11200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $159.09000 | $159.09 |
| 10 | $135.17000 | $1,351.70 |
| 25 | $126.70640 | $3,167.66 |
| 50 | $120.65880 | $6,032.94 |
| 100 | $114.90290 | $11,490.29 |
| 250 | $107.71548 | $26,928.87 |
| 500 | $102.57982 | $51,289.91 |












