
RCP-5SBMMM-SLM7B05 | |
|---|---|
DigiKey Part Number | 1754-RCP-5SBMMM-SLM7B05-ND |
Manufacturer | |
Manufacturer Product Number | RCP-5SBMMM-SLM7B05 |
Description | RJ45, MIDDLE SIZE, 1.5A, OVERMOL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 16.40' (5.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | - | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $170.51000 | $170.51 |
| 10 | $144.92900 | $1,449.29 |
| 25 | $135.84880 | $3,396.22 |
| 50 | $129.36540 | $6,468.27 |
| 100 | $123.19420 | $12,319.42 |
| 250 | $115.48808 | $28,872.02 |
| 500 | $109.98328 | $54,991.64 |



