RCM-5SBMMM-SLM7B01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCM-5SBMMM-SLM7B01

DigiKey Part Number
1754-1461-ND
Manufacturer
Manufacturer Product Number
RCM-5SBMMM-SLM7B01
Description
CABLE MOD 8P8C PLUG-CABLE 3.28'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Cable 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Cable
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
3.28' (1.00m)
Shielding
Shielded
Color
Black
Features
Circular Threaded Coupling
Style
Cat5e, Industrial Environments - IP67
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$97.88000$97.88
10$83.17600$831.76
30$76.97200$2,309.16
50$74.24600$3,712.30
100$70.70220$7,070.22
250$66.27812$16,569.53
500$63.11788$31,558.94
1,000$60.10908$60,109.08
Manufacturers Standard Package