Modular Cable Plug, Right Angle to Cable 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCM-5SAMMM-SRM7B10

DigiKey Part Number
1754-RCM-5SAMMM-SRM7B10-ND
Manufacturer
Manufacturer Product Number
RCM-5SAMMM-SRM7B10
Description
RJ45, MIDDLE SIZE, 1.5A, OVERMOL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Modular Cable Plug, Right Angle to Cable 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug, Right Angle to Cable
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
32.81' (10.00m)
Shielding
Shielded
Color
Black
Features
Circular Threaded Coupling
Style
Cat5e, Industrial Environments - IP67
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$287.83000$287.83
10$244.62300$2,446.23
25$229.31400$5,732.85
50$218.37300$10,918.65
100$207.95870$20,795.87
250$194.95512$48,738.78
Manufacturers Standard Package