
PWF-02BMMA-SL7001 | |
---|---|
DigiKey Part Number | 1754-1457-ND |
Manufacturer | |
Manufacturer Product Number | PWF-02BMMA-SL7001 |
Description | POWER 12A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 (Power) Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 (Power) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon, Glass Filled | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 12A | |
Voltage Rating | - | |
Cable Opening | 0.217" ~ 0.425" (5.50mm ~ 10.80mm) | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | Polyamide (PA), Nylon | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon, Glass Filled | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $69.40000 | $69.40 |
10 | $58.94100 | $589.41 |
30 | $54.53967 | $1,636.19 |
50 | $52.60900 | $2,630.45 |
100 | $50.09750 | $5,009.75 |
250 | $46.96224 | $11,740.56 |
500 | $44.72232 | $22,361.16 |
1,000 | $42.58990 | $42,589.90 |