
PWE-05BMMA-SL7001 | |
---|---|
DigiKey Part Number | PWE-05BMMA-SL7001-ND |
Manufacturer | |
Manufacturer Product Number | PWE-05BMMA-SL7001 |
Description | POWER 8A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon, Glass Filled | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 8A | |
Voltage Rating | 277V | |
Cable Opening | 0.217" ~ 0.425" (5.50mm ~ 10.80mm) | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon, Glass Filled | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $79.69000 | $79.69 |
10 | $67.74900 | $677.49 |
30 | $62.68933 | $1,880.68 |
50 | $60.47060 | $3,023.53 |
100 | $57.58370 | $5,758.37 |
250 | $53.98020 | $13,495.05 |
500 | $51.40554 | $25,702.77 |
1,000 | $48.95480 | $48,954.80 |