PWC-03BMFB-LL7MPP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWC-03BMFB-LL7MPP

DigiKey Part Number
1754-PWC-03BMFB-LL7MPP-ND
Manufacturer
Manufacturer Product Number
PWC-03BMFB-LL7MPP
Description
POWER, PWC, 20A, 03 PINS, FIELD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Female Sockets Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Screw
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon, Glass Filled
Shell Finish
-
Contact Finish - Mating
Gold
Color
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
20A
Voltage Rating
277V
Cable Opening
0.319" ~ 0.394" (8.10mm ~ 10.00mm)
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon, Glass Filled
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$74.91000$74.91
10$63.63300$636.33
100$54.08670$5,408.67
1,000$45.98165$45,981.65
Manufacturers Standard Package