
NUB-20AFMM-SL7A02 | |
|---|---|
DigiKey Part Number | 1754-1455-ND |
Manufacturer | |
Manufacturer Product Number | NUB-20AFMM-SL7A02 |
Description | CBL USB2.0 MIN B PLG-OPN W/COUPL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable Mini B Male to Cable, Round (Circular Coupling) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 480Mbps |
Mfr | Wire Gauge 28 AWG, 28 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Industrial Environments - IP67 |
Length 6.56' (2.00m) | Base Product Number |
Specifications USB 2.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $119.46000 | $119.46 |
| 10 | $101.52700 | $1,015.27 |
| 30 | $93.95267 | $2,818.58 |
| 50 | $90.62560 | $4,531.28 |
| 100 | $86.30190 | $8,630.19 |
| 250 | $80.90220 | $20,225.55 |
| 500 | $77.04482 | $38,522.41 |
| 1,000 | $73.37253 | $73,372.53 |

