
MUC-20PFFR-JS8C02 | |
---|---|
DigiKey Part Number | 1754-1195-2-ND - Tape & Reel (TR) 1754-1195-1-ND - Cut Tape (CT) 1754-1195-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUC-20PFFR-JS8C02 |
Description | CONN RCPT USB2.0 MICRO AB SMD RA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB - micro AB USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MUC-20PFFR-JS8C02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro AB | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A, 1.8A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.55000 | $35.55 |
10 | $30.24100 | $302.41 |
25 | $28.34760 | $708.69 |
50 | $26.99120 | $1,349.56 |
100 | $25.70290 | $2,570.29 |
250 | $24.09336 | $6,023.34 |
500 | $23.61812 | $11,809.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $21.84906 | $21,849.06 |
2,000 | $20.80725 | $41,614.50 |
3,000 | $20.22112 | $60,663.36 |