
MSXS-08PFFT-EE0001 | |
|---|---|
DigiKey Part Number | 1754-1539-2-ND - Tape & Reel (TR) 1754-1539-1-ND - Cut Tape (CT) 1754-1539-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSXS-08PFFT-EE0001 |
Description | CONN FMALE INSERT 8P GOLD SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Insert, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | M12-8 | |
Shell Size, MIL | - | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | - | |
Orientation | X | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Board Guide | |
Shielding | ||
Current Rating (Amps) | 0.5A | |
Voltage Rating | 50VAC, 60VDC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.61000 | $59.61 |
| 10 | $50.66100 | $506.61 |
| 25 | $47.48400 | $1,187.10 |
| 50 | $45.21500 | $2,260.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $43.05600 | $4,305.60 |
| 200 | $41.00145 | $8,200.29 |
| 300 | $39.84550 | $11,953.65 |
| 500 | $38.43584 | $19,217.92 |
| 700 | $37.53479 | $26,274.35 |
| 1,000 | $36.60294 | $36,602.94 |

