
MSXS-08PFFR-EE0002 | |
|---|---|
DigiKey Part Number | 1754-MSXS-08PFFR-EE0002-ND |
Manufacturer | |
Manufacturer Product Number | MSXS-08PFFR-EE0002 |
Description | M12 X CODE 90 DIP, SHIELDED, F C |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | M12-8 | |
Shell Size, MIL | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | X | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Board Guide | |
Shielding | ||
Current Rating (Amps) | 0.5A | |
Voltage Rating | 30V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $101.78000 | $101.78 |
| 10 | $86.50700 | $865.07 |
| 45 | $77.79356 | $3,500.71 |
| 90 | $74.08122 | $6,667.31 |
| 135 | $71.99296 | $9,719.05 |
| 270 | $68.55878 | $18,510.87 |
| 540 | $65.28983 | $35,256.51 |
| 1,035 | $62.36441 | $64,547.16 |


