Image for 1DC-03BFFB-SL7APP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1DC-03BFFB-SL7APP

DigiKey Part Number
1754-1DC-03BFFB-SL7APP-ND
Manufacturer
Manufacturer Product Number
1DC-03BFFB-SL7APP
Description
CERES, LARGE SIZE, PLASTIC, 20A,
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Female Sockets Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
3
Grade
-
Qualification
-
Shell Size - Insert
D
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Screw
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Plastic
Shell Material
Thermoplastic
Shell Finish
-
Contact Finish - Mating
Silver
Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
20A
Voltage Rating
300VAC/DC
Cable Opening
0.315" ~ 0.551" (8.00mm ~ 14.00mm)
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 812 View Now
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$126.86000$126.86
10$107.82500$1,078.25
25$101.07200$2,526.80
50$96.24580$4,812.29
100$91.65330$9,165.33
250$85.91960$21,479.90
500$81.82284$40,911.42
1,000$77.92329$77,923.29
Manufacturers Standard Package

Other Suppliers on DigiKey

812In Stock
Ships from WEC