Parametric Equivalent

MSDS-04PMMJ-SF8C02 | |
|---|---|
DigiKey Part Number | 1754-MSDS-04PMMJ-SF8C02-ND |
Manufacturer | |
Manufacturer Product Number | MSDS-04PMMJ-SF8C02 |
Description | M SERIES, M12, D CODE, METAL, 3A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p8c 6.56' (2.00m) |
Datasheet | Datasheet |
Category | Connector Type Circular 04 pos Male to RJ45, 8p8c |
Manufacturer Amphenol LTW | Length 6.56' (2.00m) |
Series | Cable Type Round |
Packaging Bulk | Color Black |
Part Status Active | Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 900004148 | Belden Inc. | 0 | 135-900004148-ND | $564.73000 | Parametric Equivalent |
| E12090 | ifm efector, inc. | 0 | 2330-E12090-ND | $715.60000 | Parametric Equivalent |
| EVF551 | ifm efector, inc. | 6 | 2330-EVF551-ND | $328.86000 | Parametric Equivalent |
| TRG504-T4T-2M | L-com | 35 | 5073-TRG504-T4T-2M-ND | $715.60000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $181.12800 | $1,811.28 |





