
MSAS-08PMMJ-SF8C01 | |
|---|---|
DigiKey Part Number | 1754-MSAS-08PMMJ-SF8C01-ND |
Manufacturer | |
Manufacturer Product Number | MSAS-08PMMJ-SF8C01 |
Description | M SERIES, M12, A CODE, METAL, 2A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Connector Type Circular 08 pos Male to RJ45, 8p8c |
Manufacturer Amphenol LTW | Length 3.28' (1.00m) |
Series | Cable Type Round |
Packaging Bag | Color Black |
Part Status Active | Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NM12-602-01M-BL | Eaton Tripp Lite | 65 | 95-NM12-602-01M-BL-ND | $2,948.32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $199.04000 | $199.04 |
| 10 | $169.18200 | $1,691.82 |
| 25 | $158.58600 | $3,964.65 |
| 50 | $151.02080 | $7,551.04 |
| 100 | $143.81620 | $14,381.62 |
| 250 | $134.82140 | $33,705.35 |
| 500 | $128.39484 | $64,197.42 |

