
MSAS-05PMMJ-SF8AA5 | |
|---|---|
DigiKey Part Number | 1754-MSAS-05PMMJ-SF8AA5-ND |
Manufacturer | |
Manufacturer Product Number | MSAS-05PMMJ-SF8AA5 |
Description | CBL ASSY CIRC 5P M TO RJ45 1.64' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 05 pos Male to RJ45, 8p8c 1.64' (500.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Circular 05 pos Male to RJ45, 8p8c | |
Length | 1.64' (500.0mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $168.46000 | $168.46 |
| 10 | $143.17700 | $1,431.77 |
| 25 | $134.21440 | $3,355.36 |
| 50 | $127.80820 | $6,390.41 |
| 100 | $121.71110 | $12,171.11 |
| 250 | $114.09764 | $28,524.41 |
| 500 | $108.65880 | $54,329.40 |

