MSAP-08BFFA-SL8001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAP-08BFFA-SL8001

DigiKey Part Number
1754-MSAP-08BFFA-SL8001-ND
Manufacturer
Manufacturer Product Number
MSAP-08BFFA-SL8001
Description
CONN PLUG FMALE 8POS SOLDER CUP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
8
Shell Size - Insert
M12-8
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
A
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
-
Voltage Rating
30V
Cable Opening
0.157" ~ 0.315" (4.00mm ~ 8.00mm)
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
Polyamide (PA), Nylon
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$89.98000$89.98
10$76.45100$764.51
30$70.74033$2,122.21
50$68.23660$3,411.83
100$64.97930$6,497.93
250$60.91316$15,228.29
500$58.00860$29,004.30
1,000$55.24298$55,242.98
Manufacturers Standard Package