
MSAP-05BFFA-SR7001 | |
|---|---|
DigiKey Part Number | 1754-MSAP-05BFFA-SR7001-ND |
Manufacturer | |
Manufacturer Product Number | MSAP-05BFFA-SR7001 |
Description | M SERIES, M12, 4A, 03 PINS, FIEL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Features Backshell, Coupling Nut |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 4A |
Number of Positions 5 | Voltage Rating 250V |
Shell Size - Insert M12-5 | Cable Opening 0.177" ~ 0.256" (4.50mm ~ 6.50mm) |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -40°C ~ 105°C |
Termination Screw | Backshell Material, Plating Thermoplastic |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation A | Insert Material Thermoplastic |
Primary Material Plastic | Base Product Number |
Shell Material Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $71.86000 | $71.86 |
| 10 | $61.08600 | $610.86 |
| 25 | $57.25440 | $1,431.36 |
| 50 | $54.52000 | $2,726.00 |
| 100 | $51.91800 | $5,191.80 |
| 250 | $48.66832 | $12,167.08 |
| 500 | $46.34722 | $23,173.61 |
| 1,000 | $44.13720 | $44,137.20 |










