
MSAP-05BFFA-SL8001 | |
|---|---|
DigiKey Part Number | 1754-MSAP-05BFFA-SL8001-ND |
Manufacturer | |
Manufacturer Product Number | MSAP-05BFFA-SL8001 |
Description | CONN PLUG FMALE 5POS SOLDER CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Polyamide (PA), Nylon |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 5 | Voltage Rating 60V |
Shell Size - Insert M12-5 | Cable Opening 0.157" ~ 0.315" (4.00mm ~ 8.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 105°C |
Termination Solder Cup | Backshell Material, Plating Polyamide (PA), Nylon |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation A | Insert Material Polyamide (PA), Nylon |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $80.74000 | $80.74 |
| 10 | $68.59200 | $685.92 |
| 30 | $63.47533 | $1,904.26 |
| 50 | $61.22720 | $3,061.36 |
| 100 | $58.30520 | $5,830.52 |
| 250 | $54.65652 | $13,664.13 |
| 500 | $52.04966 | $26,024.83 |
| 1,000 | $49.56825 | $49,568.25 |

