MSAP-04PFFR-SF8002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAP-04PFFR-SF8002

DigiKey Part Number
MSAP-04PFFR-SF8002-ND
Manufacturer
Manufacturer Product Number
MSAP-04PFFR-SF8002
Description
CONN M12 FEM RA 4PIN PLAST M16.0
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
M12-4
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole, Right Angle
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder
Fastening Type
Threaded
Orientation
A
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon, Glass Filled
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Board Guide, Board Lock
Shielding
Current Rating (Amps)
4A
Voltage Rating
250V
Cable Opening
-
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon, Glass Filled
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$73.59000$73.59
10$62.53000$625.30
30$57.86533$1,735.96
50$55.81460$2,790.73
100$53.15070$5,315.07
250$49.82436$12,456.09
500$47.44810$23,724.05
1,000$45.18578$45,185.78
Manufacturers Standard Package