
MSAP-03PFFS-SF8002 | |
---|---|
DigiKey Part Number | MSAP-03PFFS-SF8002-ND |
Manufacturer | |
Manufacturer Product Number | MSAP-03PFFS-SF8002 |
Description | M12 CONN SOLDER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | M12-3 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 250V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $52.71000 | $52.71 |
10 | $44.80700 | $448.07 |
30 | $41.46000 | $1,243.80 |
50 | $39.99080 | $1,999.54 |
100 | $38.08180 | $3,808.18 |
250 | $35.69780 | $8,924.45 |
500 | $33.99452 | $16,997.26 |
1,000 | $32.37359 | $32,373.59 |
2,500 | $30.34920 | $75,873.00 |