
MC-05PMMS-SH8001 | |
---|---|
DigiKey Part Number | MC-05PMMS-SH8001-ND |
Manufacturer | |
Manufacturer Product Number | MC-05PMMS-SH8001 |
Description | CIRC CBL 5POS RCPT TO WIRE 0.98' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 0.98' (300.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 0.98' (300.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | - | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $88.82000 | $88.82 |
10 | $75.50400 | $755.04 |
30 | $69.86500 | $2,095.95 |
50 | $67.39040 | $3,369.52 |
100 | $64.17420 | $6,417.42 |
250 | $60.15848 | $15,039.62 |
500 | $57.28978 | $28,644.89 |
1,000 | $54.55840 | $54,558.40 |