Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MC-000505-0MF-CSA04 | |
|---|---|
DigiKey Part Number | MC-000505-0MF-CSA04-ND |
Manufacturer | |
Manufacturer Product Number | MC-000505-0MF-CSA04 |
Description | CIR CBL 5POS RCPT TO PLUG 13.12' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 13.12' (4.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 5 |
Manufacturer Amphenol LTW | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bulk | 2nd Connector Orientation Keyed |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 13.12' (4.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 5 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation Keyed | Shielding Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP68 - Dust Tight, Waterproof; NMEA 2000 |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC-000505-0MF-CSB04 | Amphenol LTW | 0 | MC-000505-0MF-CSB04-ND | $213.98100 | Parametric Equivalent |
| PC-000505-0MF-CSA04 | Amphenol LTW | 0 | 1754-PC-000505-0MF-CSA04-ND | $189.58000 | Parametric Equivalent |
| PC-000505-0MF-CSB04 | Amphenol LTW | 0 | PC-000505-0MF-CSB04-ND | $230.95800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $193.41900 | $1,934.19 |




