
MC-000505-0FM-BS001 | |
---|---|
DigiKey Part Number | MC-000505-0FM-BS001-ND |
Manufacturer | |
Manufacturer Product Number | MC-000505-0FM-BS001 |
Description | MICRO-C BULKHEAD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Standard 5/5 Female Sockets/Male Pins Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Standard | |
Convert From (Adapter End) | Female Sockets | |
Convert To (Adapter End) | Male Pins | |
Shell Size - Insert (Convert From) | 7/8" | |
Shell Size - Insert (Convert To) | 7/8" | |
Number of Positions (Convert From) | 5 | |
Number of Positions (Convert To) | 5 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Nut | |
Fastening Type | Threaded | |
Primary Material | Plastic | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Shielding | Shielded | |
Includes | - | |
Current Rating (Amps) | 4A | |
Voltage Rating | 60V | |
Operating Temperature | -40°C ~ 85°C | |
Orientation (Convert From) | Keyed | |
Orientation (Convert To) | Keyed | |
Material Flammability Rating | - | |
Housing Finish | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $151.63000 | $151.63 |
10 | $128.83100 | $1,288.31 |
30 | $119.22133 | $3,576.64 |
50 | $115.00100 | $5,750.05 |
100 | $109.51520 | $10,951.52 |
250 | $102.66424 | $25,666.06 |
500 | $97.76982 | $48,884.91 |