3 Position Circular Connector Insert, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M8S-03PFFT-EE0001

DigiKey Part Number
1754-1326-2-ND - Tape & Reel (TR)
1754-1326-1-ND - Cut Tape (CT)
1754-1326-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M8S-03PFFT-EE0001
Description
CONN FMALE INSERT 3P GOLD SOLDER
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Insert, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
M8-3
Shell Size, MIL
-
Mounting Type
Surface Mount
Mounting Feature
-
Termination
Solder
Fastening Type
-
Orientation
-
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP65/IP68 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
Board Guide, Ground
Shielding
Current Rating (Amps)
3A
Voltage Rating
60VAC/DC
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic
Applications
Industrial, Marine, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 110
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$38.64000$38.64
10$32.83700$328.37
25$30.77480$769.37
50$29.30480$1,465.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$27.90460$2,790.46
200$26.57270$5,314.54
300$25.82347$7,747.04
500$24.90966$12,454.83
700$24.32566$17,027.96
1,000$23.72141$23,721.41
Manufacturers Standard Package