
M12T-04PFFS-SH8C15 | |
|---|---|
DigiKey Part Number | M12T-04PFFS-SH8C15-ND |
Manufacturer | |
Manufacturer Product Number | M12T-04PFFS-SH8C15 |
Description | CONN RCPT FMAL 4P WIR LEAD 0.49' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Wire Leads |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP68 - Dust Tight, Waterproof |
Number of Positions 4 | Shielding |
Shell Size - Insert M12-4 | Current Rating (Amps) 12A |
Mounting Type Panel Mount | Voltage Rating 60VDC |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -40°C ~ 85°C |
Termination Wire Leads | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon, Glass Filled |
Orientation T | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $77.61000 | $77.61 |
| 10 | $65.94500 | $659.45 |
| 30 | $61.02000 | $1,830.60 |
| 50 | $58.85940 | $2,942.97 |
| 100 | $56.05010 | $5,605.01 |
| 250 | $52.54228 | $13,135.57 |
| 500 | $50.03654 | $25,018.27 |
| 1,000 | $47.65075 | $47,650.75 |

