M12S-04PFFS-SH8B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M12S-04PFFS-SH8B15

DigiKey Part Number
1754-1054-ND
Manufacturer
Manufacturer Product Number
M12S-04PFFS-SH8B15
Description
CONN RCPT FML 4P WIR LEAD 0.49'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
M12-4
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Termination
Wire Leads
Fastening Type
Threaded
Orientation
S
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
12A
Voltage Rating
630VAC
Cable Opening
-
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon, Glass Filled
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$70.80000$70.80
10$60.18400$601.84
25$56.41560$1,410.39
50$53.72040$2,686.02
100$51.15610$5,115.61
250$47.95468$11,988.67
500$45.66752$22,833.76
1,000$43.49007$43,490.07
Manufacturers Standard Package