Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M12D04ML-12DFL-SB001 | |
|---|---|
DigiKey Part Number | 1754-1840-ND |
Manufacturer | |
Manufacturer Product Number | M12D04ML-12DFL-SB001 |
Description | CIRC CBL 4POS RCPT TO PLUG 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 4 |
Manufacturer Amphenol LTW | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bag | 2nd Connector Orientation D |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 3.28' (1.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyurethane (PUR) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation D | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M12D04ML-12DFL-SD001 | Amphenol LTW | 0 | 1754-1843-ND | $117.65000 | Parametric Equivalent |
| MSDP04ML-SDPFL-SB001 | Amphenol LTW | 0 | 1754-1928-ND | $116.91000 | Parametric Equivalent |
| MSDP04ML-SDPFL-SD001 | Amphenol LTW | 16 | 1754-1930-ND | $117.49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $122.17000 | $122.17 |
| 10 | $103.85400 | $1,038.54 |
| 25 | $97.34920 | $2,433.73 |
| 50 | $92.70080 | $4,635.04 |
| 100 | $88.27840 | $8,827.84 |
| 250 | $82.75500 | $20,688.75 |
| 500 | $78.80916 | $39,404.58 |
| 1,000 | $75.05292 | $75,052.92 |



