Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M12D04FL-12DFL-SB001 | |
|---|---|
DigiKey Part Number | 1754-1828-ND |
Manufacturer | |
Manufacturer Product Number | M12D04FL-12DFL-SB001 |
Description | CIRC CBL 4POS PLUG TO PLUG 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 4 |
Manufacturer Amphenol LTW | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bag | 2nd Connector Orientation D |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Plug | Length 3.28' (1.00m) |
1st Connector Gender Female Sockets | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyurethane (PUR) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation D | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M12D04FL-12DFL-SD001 | Amphenol LTW | 8 | 1754-1831-ND | $129.16000 | Parametric Equivalent |
| MSDP04FL-SDPFL-SB001 | Amphenol LTW | 0 | 1754-1920-ND | $100.43720 | Parametric Equivalent |
| MSDP04FL-SDPFL-SD001 | Amphenol LTW | 7 | 1754-1922-ND | $122.66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $135.08000 | $135.08 |
| 10 | $114.80500 | $1,148.05 |
| 25 | $107.61600 | $2,690.40 |
| 50 | $102.47940 | $5,123.97 |
| 100 | $97.59080 | $9,759.08 |
| 250 | $91.48556 | $22,871.39 |
| 500 | $87.12372 | $43,561.86 |


