RDP-5UAMMM-SRM7A02 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: $75.98500
Datasheet
RDP-5UAMMM-SRM7A02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDP-5UAMMM-SRM7A02

DigiKey Part Number
1754-RDP-5UAMMM-SRM7A02-ND
Manufacturer
Manufacturer Product Number
RDP-5UAMMM-SRM7A02
Description
RJ45, LARGE SIZE, 1.5A, OVERMOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug, Right Angle to Cable 8p8c (RJ45, Ethernet) 6.56' (2.00m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug, Right Angle to Cable
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
6.56' (2.00m)
Shielding
Unshielded
Color
Black
Features
Circular Threaded Coupling
Style
Cat5e, Industrial Environments - IP67
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$84.43400$844.34