
M12B-05BFFA-SL8001 | |
|---|---|
DigiKey Part Number | 1754-M12B-05BFFA-SL8001-ND |
Manufacturer | |
Manufacturer Product Number | M12B-05BFFA-SL8001 |
Description | CONN PLUG FMALE 5POS SOLDER CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Silver |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 5 | Voltage Rating 60V |
Shell Size - Insert M12-5 | Cable Opening 0.157" ~ 0.315" (4.00mm ~ 8.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 105°C |
Termination Solder Cup | Backshell Material, Plating Polyamide (PA), Nylon |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation B | Insert Material Polyamide (PA), Nylon |
Primary Material Metal | Base Product Number |
Shell Material Zinc Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $85.67000 | $85.67 |
| 10 | $72.76800 | $727.68 |
| 30 | $67.33400 | $2,020.02 |
| 50 | $64.94980 | $3,247.49 |
| 100 | $61.84870 | $6,184.87 |
| 250 | $57.97900 | $14,494.75 |
| 500 | $55.21378 | $27,606.89 |
| 1,000 | $52.58159 | $52,581.59 |

