Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M12A12ML-12AML-SB002 | |
|---|---|
DigiKey Part Number | 1754-M12A12ML-12AML-SB002-ND |
Manufacturer | |
Manufacturer Product Number | M12A12ML-12AML-SB002 |
Description | CIR CBL 12POS RCPT TO RCPT 6.56' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 12 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Receptacle | |
2nd Connector Gender | Male Pins | |
2nd Connector Number of Positions | 12 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | A | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 6.56' (2.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $230.12000 | $230.12 |
| 10 | $195.59800 | $1,955.98 |
| 25 | $183.35280 | $4,583.82 |
| 50 | $174.60500 | $8,730.25 |
| 100 | $166.27650 | $16,627.65 |
| 250 | $155.87768 | $38,969.42 |
| 500 | $148.44922 | $74,224.61 |





