
M12A10ML-12AFL-SB001 | |
|---|---|
DigiKey Part Number | 1754-1745-ND |
Manufacturer | |
Manufacturer Product Number | M12A10ML-12AFL-SB001 |
Description | CIR CBL 10POS RCPT TO PLUG 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 10 |
Manufacturer Amphenol LTW | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bag | 2nd Connector Orientation A |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 3.28' (1.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 10 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyurethane (PUR) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation A | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $236.78000 | $236.78 |
| 10 | $201.21300 | $2,012.13 |
| 25 | $188.61760 | $4,715.44 |
| 50 | $179.61840 | $8,980.92 |
| 100 | $171.05160 | $17,105.16 |
| 250 | $160.35476 | $40,088.69 |
| 500 | $152.71206 | $76,356.03 |



