
M12A08FR-12AFR-SBA05 | |
|---|---|
DigiKey Part Number | 1754-1702-ND |
Manufacturer | |
Manufacturer Product Number | M12A08FR-12AFR-SBA05 |
Description | CIR CBL 8POS PLUG RA TO RA 1.64' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 8 |
Manufacturer Amphenol LTW | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bag | 2nd Connector Orientation A |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Plug, Right Angle | Length 1.64' (500.00mm) |
1st Connector Gender Female Sockets | Assembly Configuration Standard |
1st Connector Number of Positions 8 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyurethane (PUR) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation A | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Plug, Right Angle | Usage Industrial Environments |
2nd Connector Gender Female Sockets | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $194.85000 | $194.85 |
| 10 | $165.63000 | $1,656.30 |
| 25 | $155.25800 | $3,881.45 |
| 50 | $147.85060 | $7,392.53 |
| 100 | $140.79730 | $14,079.73 |
| 250 | $131.99156 | $32,997.89 |
| 500 | $125.69966 | $62,849.83 |

