
M12A-12BMMM-PL8D04 | |
|---|---|
DigiKey Part Number | 1754-M12A-12BMMM-PL8D04-ND |
Manufacturer | |
Manufacturer Product Number | M12A-12BMMM-PL8D04 |
Description | CBL 12POS RCPT TO WIRE 13.12' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 13.12' (4.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 13.12' (4.00m) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 12 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $222.23000 | $222.23 |
| 10 | $188.84000 | $1,888.40 |
| 25 | $177.01560 | $4,425.39 |
| 50 | $168.57040 | $8,428.52 |
| 100 | $160.52970 | $16,052.97 |
| 250 | $150.49028 | $37,622.57 |
| 500 | $143.31834 | $71,659.17 |

