
M12A-08BFFM-SL8A01 | |
---|---|
DigiKey Part Number | M12A-08BFFM-SL8A01-ND |
Manufacturer | |
Manufacturer Product Number | M12A-08BFFM-SL8A01 |
Description | CIRC CBL 8POS PLUG TO WIRE 3.28' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 8 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Yellow | |
Shielding | Unshielded | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $114.75000 | $114.75 |
10 | $97.55700 | $975.57 |
30 | $90.27200 | $2,708.16 |
50 | $87.07640 | $4,353.82 |
100 | $82.92180 | $8,292.18 |
250 | $77.73412 | $19,433.53 |
500 | $74.02724 | $37,013.62 |
1,000 | $70.49885 | $70,498.85 |