M12A-06PFFS-SF8C15.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M12A-06PFFS-SF8C15

DigiKey Part Number
1754-M12A-06PFFS-SF8C15-ND
Manufacturer
Manufacturer Product Number
M12A-06PFFS-SF8C15
Description
CONN RCPT FML 6P WIR LEAD 0.49'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Female Sockets Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
6
Shell Size - Insert
M12-6
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Wire Leads
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
2A
Voltage Rating
30VAC/DC
Cable Opening
-
Operating Temperature
-25°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon, Glass Filled
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$92.86000$92.86
10$78.87900$788.79
30$72.99033$2,189.71
50$70.40500$3,520.25
100$67.04470$6,704.47
250$62.84936$15,712.34
500$59.85240$29,926.20
1,000$56.99903$56,999.03
Manufacturers Standard Package