
M12A-04PMMR-EE0001 | |
|---|---|
DigiKey Part Number | 1754-M12A-04PMMR-EE0001-ND |
Manufacturer | |
Manufacturer Product Number | M12A-04PMMR-EE0001 |
Description | M12 A CODE 90 DIP, PLASTIC, M CO |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Shell Material Zinc Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Tray | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Board Guide, Board Lock |
Number of Positions 4 | Shielding |
Shell Size - Insert M12-4 | Current Rating (Amps) 4A |
Mounting Type Through Hole, Right Angle | Voltage Rating 250V |
Termination Solder | Operating Temperature -40°C ~ 105°C |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation A | Insert Material Thermoplastic |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.91000 | $55.91 |
| 10 | $47.49600 | $474.96 |
| 45 | $42.70800 | $1,921.86 |
| 90 | $40.66811 | $3,660.13 |
| 135 | $39.52104 | $5,335.34 |
| 270 | $37.63500 | $10,161.45 |
| 540 | $35.83965 | $19,353.41 |
| 1,035 | $34.23337 | $35,431.54 |
| 2,520 | $32.15265 | $81,024.68 |

