
MSAS-08PMMR-EE0001 | |
---|---|
DigiKey Part Number | 1754-MSAS-08PMMR-EE0001-ND |
Manufacturer | |
Manufacturer Product Number | MSAS-08PMMR-EE0001 |
Description | M12 A CODE 90 DIP, SHIELDED, M C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | M12-8 | |
Shell Size, MIL | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Board Guide, Board Lock | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 30V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $84.16000 | $84.16 |
10 | $71.51800 | $715.18 |
45 | $64.31222 | $2,894.05 |
90 | $61.24311 | $5,511.88 |
135 | $59.51637 | $8,034.71 |
270 | $56.67719 | $15,302.84 |
540 | $53.97441 | $29,146.18 |
1,035 | $51.55580 | $53,360.25 |