
M12A-02BFFM-SL8C05 | |
|---|---|
DigiKey Part Number | 1754-M12A-02BFFM-SL8C05-ND |
Manufacturer | |
Manufacturer Product Number | M12A-02BFFM-SL8C05 |
Description | CIRC CBL 2POS RCPT TO WIRE 16.4' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 16.40' (5.00m) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyurethane (PUR) |
1st Connector Gender Female Sockets | Color Green |
1st Connector Number of Positions 2 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $381.56000 | $381.56 |
| 10 | $324.33800 | $3,243.38 |
| 25 | $304.03760 | $7,600.94 |
| 50 | $289.53500 | $14,476.75 |
| 100 | $275.73020 | $27,573.02 |
| 250 | $258.49088 | $64,622.72 |

