Modular Connector Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTWPL-4UXASXX

DigiKey Part Number
LTWPL-4UXASXX-ND
Manufacturer
Manufacturer Product Number
LTWPL-4UXASXX
Description
RJ45
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Modular Connector Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
-
Cable Type
-
Number of Positions/Contacts
-
Features
-
Shielding
-
Ratings
-
Ingress Protection
-
Termination
-
Length
-
Color
-
Wire Gauge
-
Contact Finish
-
Contact Finish Thickness
-
Contact Material
-
Voltage Rating
-
Housing Material
-
Shield Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$32.48300$324.83
Manufacturers Standard Package