
HP-19AMMM-QL7A04 | |
---|---|
DigiKey Part Number | 1754-HP-19AMMM-QL7A04-ND |
Manufacturer | |
Manufacturer Product Number | HP-19AMMM-QL7A04 |
Description | HDMI, 0.5A, 19 PINS, OVERMOLDED, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 13.1' (4.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | Cable | |
Length | 13.1' (4.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | - | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $284.34200 | $2,843.42 |