
FLBC-02EGFS-GCP-001 | |
---|---|
DigiKey Part Number | 1754-FLBC-02EGFS-GCP-001-ND |
Manufacturer | |
Manufacturer Product Number | FLBC-02EGFS-GCP-001 |
Description | FLOS, B SERIES C SIZE, 15A, 02 P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Shell Size - Insert | C-2 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | G | |
Primary Material | Metal | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 15A | |
Voltage Rating | 500V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $114.63000 | $114.63 |
10 | $97.44000 | $974.40 |
25 | $91.33240 | $2,283.31 |
50 | $86.97260 | $4,348.63 |
100 | $82.82270 | $8,282.27 |
250 | $77.64060 | $19,410.15 |
500 | $73.93890 | $36,969.45 |
1,000 | $70.41425 | $70,414.25 |