
E-555500-FFFF00-SA01 | |
---|---|
DigiKey Part Number | E-555500-FFFF00-SA01-ND |
Manufacturer | |
Manufacturer Product Number | E-555500-FFFF00-SA01 |
Description | NMEA MICRO-C EXTENSION CORD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Actuator Box 4 Connector Opening, Dust Tight, Waterproof Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | Black | |
Features | 4 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Polybutylene Terephthalate (PBT), Polycarbonate (PC) | |
Shell Size - Insert | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $593.14600 | $5,931.46 |