
DIS-23PFFS-SL8001 | |
---|---|
DigiKey Part Number | DIS-23PFFS-SL8001-ND |
Manufacturer | |
Manufacturer Product Number | DIS-23PFFS-SL8001 |
Description | CONN RCPT DVI-I 23POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | DVI-I Single Link Receptacle Connector 23 Position Panel Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DVI-I Single Link | |
Number of Contacts | 23 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Flange, Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 80°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | - | |
Mating Cycles | 100 | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $93.76000 | $93.76 |
10 | $79.68600 | $796.86 |
30 | $73.73667 | $2,212.10 |
50 | $71.12620 | $3,556.31 |
100 | $67.73210 | $6,773.21 |
250 | $63.49376 | $15,873.44 |
500 | $60.46586 | $30,232.93 |
1,000 | $57.58350 | $57,583.50 |