
DCD-12BFEA-LL7001 | |
---|---|
DigiKey Part Number | DCD-12BFEA-LL7001-ND |
Manufacturer | |
Manufacturer Product Number | DCD-12BFEA-LL7001 |
Description | LARGE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Female Sockets and Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 | |
Shell Size - Insert | D | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon, Glass Filled | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 5A, 20A | |
Voltage Rating | - | |
Cable Opening | 0.394" ~ 0.488" (10.00mm ~ 12.40mm) | |
Operating Temperature | - | |
Backshell Material, Plating | Polyamide (PA), Nylon | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon, Glass Filled | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $165.78000 | $165.78 |
10 | $140.90900 | $1,409.09 |
30 | $130.39333 | $3,911.80 |
50 | $125.77780 | $6,288.89 |
100 | $119.77800 | $11,977.80 |
250 | $112.28576 | $28,071.44 |
500 | $106.93284 | $53,466.42 |