
DB12-5A8CAB-DPS7B05 | |
---|---|
DigiKey Part Number | 1754-DB12-5A8CAB-DPS7B05-ND |
Manufacturer | |
Manufacturer Product Number | DB12-5A8CAB-DPS7B05 |
Description | ACC, SEN, A CODE, DB BOX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | Black | |
Features | 8 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Polybutylene Terephthalate (PBT), Polycarbonate (PC) | |
Shell Size - Insert | M12 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,302.38000 | $1,302.38 |
10 | $1,179.26700 | $11,792.67 |
25 | $1,133.54960 | $28,338.74 |
50 | $1,100.14580 | $55,007.29 |